-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Cool White, 4.52mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XMLBWT-00-0000-0000T5051 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W2803
|
Newark | Led, Hb, Xlamp Xm-L, Cool White, 260Lm, Full Reel, Product Range:Xlamp Xm-L2 Series, Led Color:Coo... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1600 | Buy Now |
DISTI #
11X2740
|
Newark | Led, Hb, Cool White, 260Lm, Product Range:Xlamp Xm-L2 Series, Led Color:Cool White, Viewing Angle... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3400 | Buy Now |
DISTI #
83AK2944
|
Newark | Led, Hb, Cool White, 6200K, 260Lm, Product Range:Xlamp Xm-L2 Series, Led Colour:Cool White, Viewi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.2200 / $4.1500 | Buy Now |
DISTI #
XMLBWT-00-0000-0000T5051CT-ND
|
DigiKey | LED XLAMP COOL WHITE 6200K SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2567 In Stock |
|
$2.1600 / $3.2400 | Buy Now |
DISTI #
XMLBWT-00-0000-0000T5051
|
Avnet Americas | LED Uni-Color White 631lm 6200K Chip LED 2-Pin SMD T/R - Bag (Alt: XMLBWT-00-0000-0000T5051) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
941-XMLBWT0000T5051
|
Mouser Electronics | White LEDs White 6200 K 65-CRI, XLamp XMLBWT RoHS: Compliant | 1397 |
|
$2.1600 / $3.2400 | Buy Now |
DISTI #
XMLBWT00-000-00T5051
|
TTI | White LEDs WHITE 6200K 65-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.2600 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XMLBWT-00-0000-0000T5051
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XMLBWT-00-0000-0000T5051
Cree, Inc.
Single Color LED, Cool White, 4.52mm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | CREE LED | |
Additional Feature | UL RECOGNIZED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 3 A | |
Forward Voltage-Max | 3.15 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.02 mm | |
Packing Method | TR, 13 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 4.52 mm | |
Surface Mount | YES | |
T-code | T1-1/2 | |
Terminal Pitch | 4.28 mm | |
Viewing Angle | 125 deg |