There are no models available for this part yet.
Overview of XMLAWT-00-0000-000LT40E3 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XMLAWT-00-0000-000LT40E3 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27T9480
|
Newark | Led, Neutral White, 240Lm, Full Reel, Product Range:Xlamp Xm-L Series, Led Color:Neutral White, Viewing Angle:125°, Luminous Flux @ Test:240Lm, Cct:5000K, Forward Current If Max:3A, Forward Voltage @ Test:2.9V, Led Mounting:Smd Rohs Compliant: Yes |Cree Led XMLAWT-00-0000-000LT40E3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2600 / $2.3000 | Buy Now | |
DISTI #
27T9479
|
Newark | Led, Neutral White, 240Lm, Product Range:Xlamp Xm-L Series, Led Color:Neutral White, Viewing Angle:125°, Luminous Flux @ Test:240Lm, Cct:5000K, Forward Current If Max:3A, Forward Voltage @ Test:2.9V, Forward Current @ Test:700Ma Rohs Compliant: Yes |Cree Led XMLAWT-00-0000-000LT40E3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5300 | Buy Now | |
DISTI #
XMLAWT-00-0000-000LT40E3CT-ND
|
DigiKey | LED XLAMP COOL WHITE 5000K SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
92 In Stock |
|
$3.1566 / $3.4200 | Buy Now | |
DISTI #
V72:2272_06281213
|
Arrow Electronics | LED Uni-Color White 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1222 Container: Cut Strips | Americas - 1180 |
|
$0.2270 / $0.2501 | Buy Now | |
DISTI #
25742520
|
Verical | LED Uni-Color White 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1222 | Americas - 1180 |
|
$0.2270 / $0.2424 | Buy Now | |
DISTI #
C1S155400379439
|
Chip1Stop | LED Uni-Color White 2-Pin SMD EP RoHS: Compliant pbFree: Yes | 1180 |
|
$0.2270 / $0.3100 | Buy Now |