Part Details for XMER86601500/5A by Sifam Tinsley Precision Instrumentation Ltd
Overview of XMER86601500/5A by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMER86601500/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XMER86601500/5A
|
TME | Current transformer, Iin: 1.5kA, Iout: 5A, Øint: 51mm, XMER 86-60 Min Qty: 1 | 0 |
|
$30.3300 / $33.8900 | RFQ |