Part Details for XMER451440/5A by Sifam Tinsley Precision Instrumentation Ltd
Overview of XMER451440/5A by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMER451440/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XMER451440/5A
|
TME | Current transformer, Iin: 40A, Iout: 5A, screw, 1@max1VA, 14mm Min Qty: 1 | 0 |
|
$17.1700 / $19.2100 | RFQ |