There are no models available for this part yet.
Overview of XMER104801600/1A by Sifam Tinsley Precision Instrumentation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XMER104801600/1A by Sifam Tinsley Precision Instrumentation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XMER104801600/1A
|
TME | Transformer: current, Iin: 1.6kA, Iout: 1A, Øint: 65mm Min Qty: 1 | 0 |
|
$38.2800 / $42.7800 | RFQ |