Part Details for XMER104601500/5A by Sifam Tinsley Precision Instrumentation Ltd
Overview of XMER104601500/5A by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMER104601500/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XMER104601500/5A
|
TME | Current transformer, Iin: 1.5kA, Iout: 5A, Øint: 54mm, XMER 104-60 Min Qty: 1 | 0 |
|
$37.7300 / $42.1700 | RFQ |