Part Details for XMC7200D-E272K8384AA by Infineon Technologies AG
Overview of XMC7200D-E272K8384AA by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMC7200D-E272K8384AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4306
|
Newark | Mcu, 32Bit, 350Mhz, Bga-272 Rohs Compliant: Yes |Infineon XMC7200D-E272K8384AA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 960 |
|
$21.3100 / $27.0600 | Buy Now |
DISTI #
448-XMC7200D-E272K8384AA-ND
|
DigiKey | IC MCU 32BIT 8.188MB FLSH 272BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
949 In Stock |
|
$18.6072 / $26.0200 | Buy Now |
DISTI #
XMC7200D-E272K8384
|
Avnet Americas | MCU 32-Bit XMC7200 ARM Cortex-M7 RISC 8MB Flash 2.7V to 5.5V 272-Pin BGA Tray - Trays (Alt: XMC7200D-E272K8384) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 960 |
|
$14.8252 / $15.7063 | Buy Now |
DISTI #
726-C7200DE272K8384A
|
Mouser Electronics | ARM Microcontrollers - MCU INDUSTRIAL-XMC7 RoHS: Compliant | 922 |
|
$18.6100 / $26.0200 | Buy Now |
|
Future Electronics | XMC7200 Series 8384 kB Flash 1 MB RAM 350 MHz 32-Bit Microcontroller - BGA-272 RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Tray | 0Tray |
|
$17.5300 | Buy Now |
DISTI #
ICMCU26926
|
Rutronik | Dual Cortex-M7 8384K LFBGA-272 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 30 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$19.1900 | Buy Now |
DISTI #
SP005855829
|
EBV Elektronik | MCU 32-Bit XMC7200 ARM Cortex-M7 RISC 8MB Flash 2.7V to 5.5V 272-Pin BGA Tray (Alt: SP005855829) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 11 Weeks, 0 Days | EBV - 960 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 960 | 960 |
|
$27.1400 | Buy Now |