Part Details for XMC7100D-F100K2112AA by Infineon Technologies AG
Overview of XMC7100D-F100K2112AA by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMC7100D-F100K2112AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XMC7100D-F100K2112AA-ND
|
DigiKey | IC MCU 32BIT 2.11MB 100LQFP Min Qty: 900 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.0703 | Buy Now |
DISTI #
XMC7100D-F100K2112
|
Avnet Americas | MCU 32-Bit XMC7100 ARM Cortex-M7 RISC 2MB Flash 2.7V to 5.5V 100-Pin TEQFP Tray - Trays (Alt: XMC7100D-F100K2112) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$8.2366 / $10.0735 | Buy Now |
DISTI #
726-C7100DF100K2112A
|
Mouser Electronics | ARM Microcontrollers - MCU INDUSTRIAL-XMC7 RoHS: Compliant | 0 |
|
$9.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks | 0 |
|
$8.7200 | Buy Now |
DISTI #
SP005855767
|
EBV Elektronik | MCU 32-Bit XMC7100 ARM Cortex-M7 RISC 2MB Flash 2.7V to 5.5V 100-Pin TEQFP Tray (Alt: SP005855767) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |