Part Details for XMC4800F100K1536AAXQMA1 by Infineon Technologies AG
Overview of XMC4800F100K1536AAXQMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMC4800F100K1536AAXQMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XMC4800F100K1536AAXQMA1-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 100LQFP Min Qty: 540 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.0726 | Buy Now |
DISTI #
XMC4800F100K1536AA
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 1536KB Flash 3.3V 100-Pin LQFP EP T/R - Trays (Alt: XMC4800F100K1536AA) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Container: Tray | 0 |
|
$16.7617 | Buy Now |
DISTI #
726-4800F100K1536AAX
|
Mouser Electronics | ARM Microcontrollers - MCU XMC4000 RoHS: Compliant | 0 |
|
$15.0800 | Order Now |
DISTI #
4800F100K1536AA
|
TME | IC: ARM microcontroller, PG-LQFP-100, 276kBSRAM,1536kBFLASH Min Qty: 960 | 0 |
|
$18.6200 | RFQ |
DISTI #
SP001311786
|
EBV Elektronik | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 1536KB Flash 3.3V 100-Pin LQFP EP T/R (Alt: SP001311786) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XMC4800F100K1536AAXQMA1
XMC4800F100K1536AAXQMA1 CAD Models
XMC4800F100K1536AAXQMA1 Part Data Attributes:
|
XMC4800F100K1536AAXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC4800F100K1536AAXQMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP100, LQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 73 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 282624 | |
ROM (words) | 1572864 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 144 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |