-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP100, LQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4096
|
Newark | Mcu, 32Bit, 144Mhz, Lqfp-100, Product Range:Xmc Family Xmc47Xx Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:144Mhz, Program Memory Size:2Mb, No. Of Pins:100Pins, Qualification:- Rohs Compliant: Yes |Infineon XMC4700F100K2048AAXQMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1154 |
|
$14.7600 / $21.3700 | Buy Now |
DISTI #
XMC4700F100K2048AAXQMA1-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1790 In Stock |
|
$14.1876 / $20.5500 | Buy Now |
DISTI #
XMC4700F100K2048AA
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 100-Pin LQFP EP T/R - Trays (Alt: XMC4700F100K2048AA) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$15.0159 | Buy Now |
DISTI #
43AC4096
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 100-Pin LQFP EP T/R - Bulk (Alt: 43AC4096) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 119 Partner Stock |
|
$16.5800 / $21.3500 | Buy Now |
DISTI #
726-4700F100K2048AAX
|
Mouser Electronics | ARM Microcontrollers - MCU XMC4000 RoHS: Compliant | 1126 |
|
$14.2600 / $20.5500 | Buy Now |
|
Future Electronics | XMC4000 Series 2048 kB Flash 352 kB RAM 32 Bit Microcontroller - LQFP-100EP RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Container: Tray | 540Tray |
|
$14.7300 | Buy Now |
|
NexGen Digital | 9 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1440 |
|
$12.5000 / $19.2300 | Buy Now |
DISTI #
SP001311754
|
EBV Elektronik | XMC4000 (Alt: SP001311754) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 14 Weeks, 0 Days | EBV - 2700 |
|
Buy Now | |
|
New Advantage Corporation | XMC4000 Series 2048 kB Flash 352 kB RAM 32 Bit Microcontroller - LQFP-100EP RoHS: Compliant Min Qty: 1 Package Multiple: 540 | 1080 |
|
$16.1500 / $17.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XMC4700F100K2048AAXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC4700F100K2048AAXQMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP100, LQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 73 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 360448 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 144 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |