Part Details for XMC4504F100K512ACXQMA1 by Infineon Technologies AG
Overview of XMC4504F100K512ACXQMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for XMC4504F100K512ACXQMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XMC4504F100K512ACXQMA1-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 39 Weeks Container: Tray |
540 In Stock |
|
$7.3585 / $11.6200 | Buy Now |
DISTI #
XMC4504F100K512ACX
|
Avnet Americas | MCU, XMC4500 Series, 32-Bit ARM Cortex-M4 Core, 512kB Flash, 128kB SRAM, -40~+125°C, 100-pin LQFP, Tray - Trays (Alt: XMC4504F100K512ACX) RoHS: Not Compliant Min Qty: 540 Package Multiple: 90 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$8.4908 | Buy Now |
DISTI #
726-4F100K512ACXQMA1
|
Mouser Electronics | ARM Microcontrollers - MCU XMC4000 RoHS: Compliant | 490 |
|
$7.3500 / $11.6200 | Buy Now |
|
Future Electronics | XMC4000 Series 512 kB Flash 128 kB RAM 32 Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Container: Tray | 0Tray |
|
$8.3300 | Buy Now |
|
Rochester Electronics | XMC4504 - 32-Bit Industrial Microcontroller XMC4000 ARM Cortex-M4 RoHS: Compliant Status: Active Min Qty: 1 | 270 |
|
$6.7900 / $7.9900 | Buy Now |
DISTI #
4504F100K512AC
|
TME | IC: ARM microcontroller, PG-LQFP-100, 128kBSRAM,512kBFLASH Min Qty: 90 | 0 |
|
$7.0300 | RFQ |
DISTI #
SP001146704
|
EBV Elektronik | MCU, XMC4500 Series, 32-Bit ARM Cortex-M4 Core, 512kB Flash, 128kB SRAM, -40~+125�C, 100-pin LQFP, Tray (Alt: SP001146704) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XMC4504F100K512ACXQMA1
XMC4504F100K512ACXQMA1 CAD Models
XMC4504F100K512ACXQMA1 Part Data Attributes:
|
XMC4504F100K512ACXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC4504F100K512ACXQMA1
Infineon Technologies AG
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 73 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |