Part Details for XMC4502F100F768ACXQMA1 by Infineon Technologies AG
Results Overview of XMC4502F100F768ACXQMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XMC4502F100F768ACXQMA1 Information
XMC4502F100F768ACXQMA1 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XMC4502F100F768ACXQMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9415
|
Newark | Mcu, 120Mhz, Arm Cortex-M4 Rohs Compliant: Yes |Infineon XMC4502F100F768ACXQMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 471 |
|
$7.4300 / $8.3500 | Buy Now |
DISTI #
448-XMC4502F100F768ACXQMA1-ND
|
DigiKey | IC MCU 32BIT 768KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
495 In Stock |
|
$6.7330 / $9.5900 | Buy Now |
DISTI #
XMC4502F100F768ACXQMA1
|
Avnet Americas | MCU, XMC4500 Series, 32-Bit ARM Cortex-M4 Core, 768kB Flash, 160kB SRAM, -40~+85?C, 100-pin LQFP, Tr... more RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Tray |
300 |
|
$6.5714 / $6.9485 | Buy Now |
DISTI #
726-2F100F768ACXQMA1
|
Mouser Electronics | ARM Microcontrollers - MCU XMC4000 RoHS: Compliant | 878 |
|
$6.7300 / $8.0300 | Buy Now |
|
Future Electronics | XMC4000 Series 768 kB Flash 160 kB RAM 32 Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$6.3400 | Buy Now |
DISTI #
SP001104474
|
EBV Elektronik | MCU XMC4500 Series 32Bit ARM CortexM4 Core 768kB Flash 160kB SRAM 4085C 100pin LQFP Tray (Alt: SP001... more RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 121 |
|
RFQ |
Part Details for XMC4502F100F768ACXQMA1
XMC4502F100F768ACXQMA1 CAD Models
XMC4502F100F768ACXQMA1 Part Data Attributes
|
XMC4502F100F768ACXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC4502F100F768ACXQMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP100, GREEN, PLASTIC, LQFP-100
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 73 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |