Part Details for XMC4500F100K768ACXQMA1 by Infineon Technologies AG
Overview of XMC4500F100K768ACXQMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for XMC4500F100K768ACXQMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XMC4500F100K768ACXQMA1-ND
|
DigiKey | IC MCU 32BIT 768KB FLASH 100LQFP Min Qty: 540 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.3321 | Buy Now |
DISTI #
XMC4500F100K768ACX
|
Avnet Americas | MCU, XMC4500 Series, 32-Bit ARM Cortex-M4 Core, 768kB Flash, 160kB SRAM, -40~+125°C, 100-pin LQFP, Tray - Trays (Alt: XMC4500F100K768ACX) RoHS: Not Compliant Min Qty: 540 Package Multiple: 90 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$9.8769 | Buy Now |
DISTI #
726-0F100K768ACXQMA1
|
Mouser Electronics | ARM Microcontrollers - MCU XMC4000 RoHS: Compliant | 0 |
|
$9.3400 / $13.5100 | Order Now |
DISTI #
4500F100K768AC
|
TME | IC: ARM microcontroller, PG-LQFP-100, 160kBSRAM,768kBFLASH Min Qty: 240 | 0 |
|
$8.1700 | RFQ |
DISTI #
SP001146694
|
EBV Elektronik | MCU, XMC4500 Series, 32-Bit ARM Cortex-M4 Core, 768kB Flash, 160kB SRAM, -40~+125�C, 100-pin LQFP, Tray (Alt: SP001146694) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XMC4500F100K768ACXQMA1
XMC4500F100K768ACXQMA1 CAD Models
XMC4500F100K768ACXQMA1 Part Data Attributes:
|
XMC4500F100K768ACXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC4500F100K768ACXQMA1
Infineon Technologies AG
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 73 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |