Part Details for XMC4500F100K1024ACXUMA1 by Infineon Technologies AG
Overview of XMC4500F100K1024ACXUMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMC4500F100K1024ACXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4920
|
Newark | Mcu, 120Mhz, 32Bit, Arm Cortex-M4, Lqfp Rohs Compliant: Yes |Infineon XMC4500F100K1024ACXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$9.8600 / $13.4900 | Buy Now |
DISTI #
448-XMC4500F100K1024ACXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$8.2447 / $13.9900 | Buy Now |
DISTI #
XMC4500F100K1024ACXUMA1
|
Avnet Americas | MCU 32-Bit XMC4500 ARM Cortex-M4 1KB Flash 100-Pin LQFP - Tape and Reel (Alt: XMC4500F100K1024ACXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$9.5639 / $12.2022 | Buy Now |
DISTI #
726-XMC4500F100K1021
|
Mouser Electronics | ARM Microcontrollers - MCU XMC4000 RoHS: Compliant | 3000 |
|
$8.8600 / $13.9900 | Buy Now |
|
Future Electronics | XMC4000 Series 1 MB Flash 160 kB RAM 120 MHz 32-Bit Microcontroller -PG-LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$11.9700 | Buy Now |
DISTI #
SP001668144
|
EBV Elektronik | MCU 32-Bit XMC4500 ARM Cortex-M4 1KB Flash 100-Pin LQFP (Alt: SP001668144) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XMC4500F100K1024ACXUMA1
XMC4500F100K1024ACXUMA1 CAD Models
XMC4500F100K1024ACXUMA1 Part Data Attributes:
|
XMC4500F100K1024ACXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC4500F100K1024ACXUMA1
Infineon Technologies AG
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 117 | |
Number of Terminals | 144 | |
PWM Channels | YES | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |