-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6575
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-100, Product Range:Xmc Family Xmc45Xx Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins, Qualification:- Rohs Compliant: Yes |Infineon XMC4500F100K1024ACXQSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2261 |
|
$6.8400 | Buy Now |
DISTI #
448-XMC4500F100K1024ACXQSA1-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 39 Weeks Container: Tray |
3505 In Stock |
|
$8.8601 / $13.9900 | Buy Now |
DISTI #
XMC4500F100K1024AC
|
Avnet Americas | MCU, XMC4500 Series, 32-Bit ARM Cortex-M4 Core, 1024kB Flash, 160kB SRAM, -40~+125°C, 100-pin LQFP, Tray - Trays (Alt: XMC4500F100K1024AC) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$10.2235 | Buy Now |
DISTI #
726-F100K1024ACXQSA1
|
Mouser Electronics | ARM Microcontrollers - MCU XMC4000 RoHS: Compliant | 132 |
|
$8.8600 / $13.9900 | Buy Now |
|
Future Electronics | XMC4000 Series 1 MB Flash 160 kB RAM 32 Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$10.0300 | Buy Now |
DISTI #
4500F100K1024AC
|
TME | IC: ARM microcontroller, PG-LQFP-100, 160kBSRAM,1024kBFLASH Min Qty: 1 | 0 |
|
$10.4400 / $12.1200 | RFQ |
DISTI #
SP001093080
|
EBV Elektronik | MCU, XMC4500 Series, 32-Bit ARM Cortex-M4 Core, 1024kB Flash, 160kB SRAM, -40~+125�C, 100-pin LQFP, Tray (Alt: SP001093080) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XMC4500F100K1024ACXQSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC4500F100K1024ACXQSA1
Infineon Technologies AG
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 73 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |