-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQCC48, VQFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0936
|
Newark | Mcu, Arm Cortex-M4, 80Mhz, Vqfn-48, Product Range:Xmc Family Xmc42Xx Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:256Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Infineon XMC4200Q48K256BAXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.9000 / $8.6400 | Buy Now |
DISTI #
XMC4200Q48K256BAXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48VQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4101 In Stock |
|
$4.5398 / $8.3100 | Buy Now |
DISTI #
49AC0936
|
Avnet Americas | Microcontroller Series for Industrial Applications - Product that comes on tape, but is not reeled (Alt: 49AC0936) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$6.4700 / $8.6400 | Buy Now |
DISTI #
XMC4200Q48K256BAXU
|
Avnet Americas | Microcontroller Series for Industrial Applications - Tape and Reel (Alt: XMC4200Q48K256BAXU) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.3593 | Buy Now |
DISTI #
726-XMC4200Q48K256BA
|
Mouser Electronics | ARM Microcontrollers - MCU XMC4000 RoHS: Compliant | 2475 |
|
$4.5300 / $8.2300 | Buy Now |
DISTI #
73928761
|
RS | Microcontroller, ARM, Cortex -M4, 32-bit processor core, XMC4000 family | Infineon XMC4200Q48K256BAXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 100 |
|
$6.2000 / $8.2700 | Buy Now |
|
Future Electronics | XMC4000 Series 256 kB Flash 40 kB RAM 32 Bit Microcontroller - VQFN-48EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$5.2600 | Buy Now |
DISTI #
SP001171974
|
EBV Elektronik | Microcontroller Series for Industrial Applications (Alt: SP001171974) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 3.13V3.63V ARM-M4 80MHz 21 VQFN-48-EP(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 15 |
|
$6.8679 / $9.0667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XMC4200Q48K256BAXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC4200Q48K256BAXUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQCC48, VQFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 29 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 40960 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |