-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9409
|
Newark | Mcu, 32Bit, 80Mhz, Tqfp-64, Product Range:Xmc4000 Family Xmc4200 Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:80Mhz, Program Memory Size:256Kb, Ram Memory Size:40Kb, No. Of Pins:64Pins, Mcu Case Rohs Compliant: Yes |Infineon XMC4200F64K256BAXQSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2592 |
|
$5.1300 / $7.3800 | Buy Now |
DISTI #
448-XMC4200F64K256BAXQSA1-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1172 In Stock |
|
$5.0289 / $8.8700 | Buy Now |
DISTI #
XMC4200F64K256BAXQ
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4, 80 MHz, 256 KB, 40 KB, 64 Pins, TQFP-EP - Trays (Alt: XMC4200F64K256BAXQ) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.7167 | Buy Now |
DISTI #
726-XMC4200F64K256BA
|
Mouser Electronics | ARM Microcontrollers - MCU XMC4000 RoHS: Compliant | 1627 |
|
$4.8500 / $7.1000 | Buy Now |
|
Future Electronics | XMC4000 Series 256 kB Flash 40 kB RAM 32 Bit Microcontroller - LQFP-64EP RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Container: Tray | 0Tray |
|
$5.6100 | Buy Now |
DISTI #
77265778
|
Verical | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 64-Pin TQFP EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2351 | Americas - 960 |
|
$5.8625 / $10.5000 | Buy Now |
DISTI #
70814114
|
Verical | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 64-Pin TQFP EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2329 | Americas - 406 |
|
$5.3937 / $9.5134 | Buy Now |
DISTI #
XMC4200F64K256BAXQ
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4, 80 MHz, 256 KB, 40 KB, 64 Pins, TQFP-EP - Trays (Alt: XMC4200F64K256BAXQ) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.7167 | Buy Now |
|
Ameya Holding Limited | Min Qty: 160 | 960 |
|
$8.3834 / $10.3497 | Buy Now |
|
Ameya Holding Limited | XMC4000 Series 256 kB Flash 40 kB RAM 32 Bit Microcontroller - LQFP-64EP | 813 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XMC4200F64K256BAXQSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC4200F64K256BAXQSA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HTFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 45 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 40960 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |