-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, LQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XMC4200F64F256ABXQMA1-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 960 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$4.5714 | Buy Now |
DISTI #
XMC4200F64F256ABXQ
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 256KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray - Trays (Alt: XMC4200F64F256ABXQ) RoHS: Compliant Min Qty: 960 Package Multiple: 160 Container: Tray | 0 |
|
$4.6938 / $5.6996 | Buy Now |
DISTI #
XMC4200F64F256BAXQ
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 256KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray - Trays (Alt: XMC4200F64F256BAXQ) RoHS: Compliant Min Qty: 960 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.1967 | Buy Now |
DISTI #
726-XMC4200F64F256AB
|
Mouser Electronics | ARM Microcontrollers - MCU XMC4000 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
4200F64F256AB
|
TME | IC: ARM microcontroller, PG-LQFP-64, 40kBSRAM,256kBFLASH, 3.3VDC Min Qty: 1134 | 0 |
|
$4.3100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XMC4200F64F256ABXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC4200F64F256ABXQMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 44 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 40960 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |