Part Details for XMC1100T038F0064ABXUMA1 by Infineon Technologies AG
Overview of XMC1100T038F0064ABXUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for XMC1100T038F0064ABXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5077
|
Newark | Mcu, 32Bit, 32Mhz, Pg-Tssop-38 Rohs Compliant: Yes |Infineon XMC1100T038F0064ABXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$1.0400 / $2.6200 | Buy Now |
DISTI #
448-XMC1100T038F0064ABXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 38TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3797 In Stock |
|
$1.2207 / $2.4100 | Buy Now |
DISTI #
XMC1100T038F0064AB
|
Avnet Americas | MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 38-Pin TSSOP T/R - Tape and Reel (Alt: XMC1100T038F0064AB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0091 / $1.2342 | Buy Now |
DISTI #
726-1100T038F0064ABX
|
Mouser Electronics | ARM Microcontrollers - MCU XMC1000 RoHS: Compliant | 1387 |
|
$1.2000 / $2.7100 | Buy Now |
DISTI #
SP001344578
|
EBV Elektronik | MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 38-Pin TSSOP T/R (Alt: SP001344578) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XMC1100T038F0064ABXUMA1
XMC1100T038F0064ABXUMA1 CAD Models
XMC1100T038F0064ABXUMA1 Part Data Attributes
|
XMC1100T038F0064ABXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC1100T038F0064ABXUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PDSO38, TSSOP-38
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 38 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |