Part Details for XMC0-633ID by American ZETTLER Inc
Overview of XMC0-633ID by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV5633IDW | Texas Instruments | 12-Bit DAC Parallel Voltage Out Pgrmable Int Ref Settling Time, Pwr Consumption, 8-bit uC Comp Int 20-SOIC -40 to 85 | |
MSP430FR2633IDA | Texas Instruments | MSP430 MCU with CapTIvate technology - the lowest power, most noise-immune capacitive touch 32-TSSOP -40 to 85 | |
MSP430FR2633IDAR | Texas Instruments | MSP430 MCU with CapTIvate technology - the lowest power, most noise-immune capacitive touch 32-TSSOP -40 to 85 |
Price & Stock for XMC0-633ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-XMC0-633ID-ND
|
DigiKey | RELAY CONTACTOR 3PST 63A 240V Min Qty: 1 Lead time: 10 Weeks Container: Box |
35 In Stock |
|
$40.6920 / $53.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.4700 / $86.6700 | Buy Now |