Part Details for XMC0-403ED by American ZETTLER Inc
Overview of XMC0-403ED by American ZETTLER Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMC0-403ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-XMC0-403ED-ND
|
DigiKey | RELAY CONTACTOR 3PST 40A 24V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
42 In Stock |
|
$16.6428 / $23.7800 | Buy Now |