Part Details for XMC0-403A.LD by American ZETTLER Inc
Overview of XMC0-403A.LD by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMC0-403A.LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-XMC0-403A.LD-ND
|
DigiKey | RELAY CONTACTOR DPST 40A 240V Min Qty: 50 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$25.6864 | Buy Now |
|
Future Electronics | XMCO Series 2 Pole 240 V 40 A DPST-NO (2 Form A) Definite Purpose Contactor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$25.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.2400 / $28.7500 | Buy Now |