Part Details for XMC0-402IC by American ZETTLER Inc
Overview of XMC0-402IC by American ZETTLER Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMC0-402IC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-XMC0-402IC-ND
|
DigiKey | RELAY CONTACTOR DPST 40A 240V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
15 In Stock |
|
$8.2530 / $12.3500 | Buy Now |