Part Details for XMC0-402FD by American ZETTLER Inc
Overview of XMC0-402FD by American ZETTLER Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMC0-402FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-XMC0-402FD-ND
|
DigiKey | RELAY CONTACTOR DPST 40A 120V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
76 In Stock |
|
$8.9297 / $14.6100 | Buy Now |