There are no models available for this part yet.
Overview of XMC0-253A.IE by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC253AQS24E | Analog Devices | SP8T Non-Reflective Swt , DC - | |
EV1HMC253ALC4 | Analog Devices | SP8T Non-Reflective Swt , DC - | |
HMC253AQS24ETR | Analog Devices | SP8T Non-Reflective Swt , DC - |
Price & Stock for XMC0-253A.IE by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-XMC0-253A.IE-ND
|
DigiKey | RELAY CONTACTOR DPST 25A 240V Min Qty: 50 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$24.5188 | Buy Now | |
Future Electronics | XMCO Series 2 Pole 240 V 25 A DPST-NO (2 Form A) Definite Purpose Contactor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$24.0400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3300 / $27.4600 | Buy Now |