Part Details for XMC0-253A.IC by American ZETTLER Inc
Overview of XMC0-253A.IC by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4053FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SPDT(1:2)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
7UL2T125FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC | |
7UL2T126FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC |
Price & Stock for XMC0-253A.IC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-XMC0-253A.IC-ND
|
DigiKey | RELAY CONTACTOR DPST 25A 240V Min Qty: 50 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$23.8664 | Buy Now |
|
Future Electronics | XMCO Series 2 Pole 240 V 25 A DPST-NO (2 Form A) Definite Purpose Contactor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$23.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.8100 / $26.7100 | Buy Now |