Part Details for XMAV12L2135 by Telemechanique Sensors
Overview of XMAV12L2135 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMAV12L2135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK8402
|
Newark | Pressure Switch Xma 12 Bar Adj Sc |Telemecanique Sensors XMAV12L2135 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-XMAV12L2135-ND
|
DigiKey | PRESSURE SWITCH XMA 12 BAR ADJ S Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$84.6580 / $108.0900 | Buy Now |
DISTI #
996-XMAV12L2135
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH XMA 12 BAR ADJ SC RoHS: Compliant | 2 |
|
$76.2900 / $81.1800 | Buy Now |
DISTI #
75130400
|
RS | PRESSURE SWITCH XMA 12 BAR ADJ SC | Telemecanique Sensors XMAV12L2135 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$88.0800 | RFQ |
DISTI #
XMAV12L2135
|
TME | Module: pressure switch, pressure, OUT 1: relay,SPDT, 240VAC/1.5A Min Qty: 1 | 13 |
|
$89.1800 / $102.9000 | Buy Now |