Part Details for XM3L-2512-02N by OMRON Electronic Components LLC
Results Overview of XM3L-2512-02N by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XM3L-2512-02N Information
XM3L-2512-02N by OMRON Electronic Components LLC is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2512-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6225-124MRB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
PFL2512-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for XM3L-2512-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5682
|
Newark | D Sub Conn, Rcpt, 25Pos, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:... more RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.5100 | Buy Now |
DISTI #
39-XM3L-2512-02NCT-ND
|
DigiKey | CONN D-SUB RCPT 25P SMD R/A SLDR Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3308 / $13.2700 | Buy Now |
DISTI #
71622962
|
RS | SMT D-Sub Connector | Omron Electronic Components XM3L-2512-02N RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2300 / $7.7900 | RFQ |
DISTI #
OMRXM3L-2512-02N
|
Heilind Electronics | SMT D-SUB CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMT D-Sub Connector | Omron Electronic Components XM3L-2512-02N RoHS: Compliant |
160 In Stock |
|
$5.0700 / $6.8800 | Buy Now |
|
Master Electronics | SMT D-Sub Connector | Omron Electronic Components XM3L-2512-02N RoHS: Compliant |
160 In Stock |
|
$5.0700 / $6.8800 | Buy Now |