Part Details for XM3K-0912-03N by OMRON Electronic Components LLC
Overview of XM3K-0912-03N by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MX0912B251Y | Rochester Electronics LLC | MX0912B251Y - NPN Silicon RF Power Transistor (Ampleon Die) | |
BLA0912-250 | Rochester Electronics LLC | BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2009-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for XM3K-0912-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5671
|
Newark | D Sub Conn, Plug, 9Pos, Solder, D Sub Connector Type:Standard, Gender:Plug, Product Range:Xm3K-N Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Connector Mounting:Surface Mount Right Angle Rohs Compliant: Yes |Omron Electronic Components XM3K-0912-03N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8 |
|
$1.4600 | Buy Now |
DISTI #
Z13285CT-ND
|
DigiKey | CONN D-SUB PLUG 9P SMD R/A SLDR Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4871 / $9.9000 | Buy Now |
DISTI #
71622951
|
RS | SMT D-Sub Connector | Omron Electronic Components XM3K-0912-03N RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4900 / $5.6100 | RFQ |
DISTI #
OMRXM3K-0912-03N
|
Heilind Electronics | SMT D-SUB CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMT D-Sub Connector | Omron Electronic Components XM3K-0912-03N RoHS: Compliant |
160 In Stock |
|
$3.7800 / $5.1800 | Buy Now |
|
Master Electronics | SMT D-Sub Connector | Omron Electronic Components XM3K-0912-03N RoHS: Compliant |
160 In Stock |
|
$3.7800 / $5.1800 | Buy Now |
Part Details for XM3K-0912-03N
XM3K-0912-03N CAD Models
XM3K-0912-03N Part Data Attributes
|
XM3K-0912-03N
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
XM3K-0912-03N
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |