Part Details for XM3B-1542-112L by OMRON Corporation
Overview of XM3B-1542-112L by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XM3B-1542-112L
XM3B-1542-112L CAD Models
XM3B-1542-112L Part Data Attributes:
|
XM3B-1542-112L
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XM3B-1542-112L
OMRON Corporation
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Omron Electronics | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |