XM3A-2521
Description: D Subminiature Connector

Overview of XM3A-2521 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
25LS2521/BRA Rochester Electronics LLC AM25LS2521 - 8-Bit Equal-to Comparator
25LS2521DC Rochester Electronics LLC AM25LS2521 - 8-Bit Equal-to Comparator

Price & Stock for XM3A-2521 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # XM3A2521BYOMZ
Avnet Americas Conn D-Subminiature PL 25 POS 2.76mm Solder Cup ST SMD 25 Terminal 1 Port - Bulk (Alt: XM3A2521BYOMZ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk 0
  • 50 $18.7307
  • 100 $18.2312
  • 200 $17.7317
  • 300 $17.2322
  • 400 $16.6078
  • 500 $16.2332
  • 5,000 $12.5870
$12.5870 / $18.7307 Buy Now
DISTI # 653-XM3A-2521
Mouser Electronics D-Sub Standard Connectors D-Sub Connector RoHS: Compliant 259
  • 1 $23.2200
  • 10 $20.3300
  • 25 $19.4600
  • 50 $16.9900
  • 100 $16.7700
$16.7700 / $23.2200 Buy Now
DISTI # 71331780
Verical Conn D-Sub PIN 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2301 Americas - 500
  • 12 $6.7984
  • 25 $6.5063
  • 50 $6.2585
  • 100 $6.0461
  • 250 $5.8627
  • 500 $5.7032
$5.7032 / $6.7984 Buy Now
DISTI # 30585499
Verical Conn D-Sub PIN 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Americas - 168
  • 2 $27.7500
  • 10 $17.6250
  • 50 $8.3375
  • 100 $8.0500
$8.0500 / $27.7500 Buy Now
DISTI # 68483891
Verical Conn D-Sub PIN 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2312 Americas - 43
  • 2 $32.4467
  • 5 $27.8909
  • 10 $24.0167
  • 13 $23.5971
  • 25 $22.5907
$22.5907 / $32.4467 Buy Now
Quest Components   400
  • 1 $12.9510
  • 126 $7.1231
  • 282 $6.4755
$6.4755 / $12.9510 Buy Now
DISTI # 000000000003917191
Sager D-Sub Standard Connectors D-Sub Connector Min Qty: 50 0
  • 50 $18.3600
  • 100 $17.8400
  • 150 $17.3400
$17.3400 / $18.3600 Buy Now
DISTI # C1S541200939382
Chip1Stop Conn D-Subminiature PIN 25 POS 2.76mm Solder Cup ST Panel Mount 25 Terminal 1 Port RoHS: Compliant pbFree: Yes Container: Tray 168
  • 1 $22.2000
  • 10 $14.1000
  • 50 $6.6700
  • 100 $6.4400
$6.4400 / $22.2000 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 500
  • 1 $9.9490
  • 5 $5.3670
  • 10 $4.7940
  • 30 $4.4120
  • 50 $4.3360
  • 60 $4.3170
$4.3170 / $9.9490 Buy Now

CAD Models for XM3A-2521 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XM3A-2521 by OMRON Corporation

XM3A-2521
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Omron Electronics
Additional Feature
EMI SHIELDED
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
3/B
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. XM3A-2521
    OMRON Corporation
    D Subminiature Connector
    VS

Alternate Parts for XM3A-2521

This table gives cross-reference parts and alternative options found for XM3A-2521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XM3A-2521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8P25-N001 D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT 3M Interconnect XM3A-2521 vs 8P25-N001
Part Number Description Manufacturer Compare
8P25-N001 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT 3M Electronics XM3A-2521 vs 8P25-N001

Related Parts for XM3A-2521

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XM3A-2521 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XM3A-2521 by OMRON Corporation

Select Manufacturer
Which Manufacturer of XM3A-2521 would you like to use for your alert(s)?
  • Please alert me when XM3A-2521 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XM3A-2521 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XM3A-2521 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XM3A-2521 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XM3A-2521.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XM3A-2521 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: