There are no models available for this part yet.
Overview of XM3A-0921 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1579AI-J3-30E-0921.600000 | SiTime | Ultra-Small, Low-Power, Low-Jitter, 1 Hz to 2.5 MHz Oscillator | |
SiT1579AI-J3-XXE-0921.600000 | SiTime | Ultra-Small, Low-Power, Low-Jitter, 1 Hz to 2.5 MHz Oscillator |
Price & Stock for XM3A-0921 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46Y1289
|
Newark | D-Sub Connector |Omron Electronic Components XM3A-0921 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6900 / $15.1600 | Buy Now | |
DISTI #
Z6575-ND
|
DigiKey | CONN D-SUB PLUG 9POS SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
136 In Stock |
|
$11.2785 / $17.2900 | Buy Now | |
DISTI #
70667383
|
RS | Connectors, D-Sub, Standard, D-Sub Connector | Omron Electronic Components XM3A-0921 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 180 |
|
$12.3500 / $16.0400 | Buy Now | |
Onlinecomponents.com | Conn D-Subminiature PIN 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port RoHS: Compliant |
450 In Stock |
|
$9.7900 / $14.2000 | Buy Now | ||
Master Electronics | Conn D-Subminiature PIN 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port RoHS: Compliant |
450 In Stock |
|
$9.7900 / $14.2000 | Buy Now |
CAD Models for XM3A-0921 by OMRON Electronic Components LLC
Related Parts for XM3A-0921
-
XM3D-0921D Type Connectors
-
XH3B-2041-AHeaders and Edge Type Connectors
-
STO-01T-187N-8Terminals and Terminal Blocks
-
XM2S-0913Assembly Items
-
DESD33A472KA3BFixed Capacitors
-
RG1608P-104-B-T5Fixed Resistors
-
CE05-2A18-12PD-DMilitary Circular Connectors
-
MURS360T3GRectifier Diodes
-
PCR-E68FCTelecom and Datacom Connectors