Part Details for XM2S-1513 by OMRON Corporation
Overview of XM2S-1513 by OMRON Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5015-132MRC | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5015-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XAL1513-153 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for XM2S-1513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XM2S1513BYOMZ
|
Avnet Americas | Connector Accessories D-Subminiature Hood 15 POS - Bulk (Alt: XM2S1513BYOMZ) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$6.3975 / $10.3135 | Buy Now |
DISTI #
653-XM2S-1513
|
Mouser Electronics | D-Sub Backshells CONNECTOR RoHS: Compliant | 163 |
|
$6.2800 / $9.0300 | Buy Now |
DISTI #
71260693
|
Verical | Hood 180° A Shell Size Nickel Acrylonitrile Butadiene Styrene RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2301 | Americas - 190 |
|
$6.1936 / $10.0940 | Buy Now |
DISTI #
62296536
|
Verical | Hood 180° A Shell Size Nickel Acrylonitrile Butadiene Styrene RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 26 |
|
$4.8000 / $9.0250 | Buy Now |
|
Quest Components | 152 |
|
$7.9481 / $14.4510 | Buy Now | |
DISTI #
000000000000989280
|
Sager | D-Sub Backshells CONNECTOR Min Qty: 40 | 0 |
|
$7.0500 / $10.4200 | Buy Now |
DISTI #
C1S541200024820
|
Chip1Stop | Hood 180° A Shell Size Metallic Plastic RoHS: Compliant pbFree: Yes Container: Bulk | 26 |
|
$3.8400 / $7.2200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 200 |
|
$4.8170 / $10.4850 | Buy Now |