Part Details for XM2S-0911-S003 by OMRON Corporation
Overview of XM2S-0911-S003 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE156327SS-003 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-003 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 3m | |
GP-IE515546DS-003 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-003 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 3m | |
MP-5FRJ11STWS-003 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-003 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 3ft |
Price & Stock for XM2S-0911-S003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XM2S0911S003BYOMZ
|
Avnet Americas | I/O CONNECTOR - Bulk (Alt: XM2S0911S003BYOMZ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-XM2S-0911-S003
|
Mouser Electronics | D-Sub Backshells 9-PIN KIT for NT CABLE RoHS: Not Compliant | 161 |
|
$10.1900 / $16.4000 | Buy Now |
DISTI #
000000000002731622
|
Sager | D-Sub Backshells 9-PIN KIT for NT CABLE | 0 |
|
Buy Now |