-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36462350
|
Verical | XM1100_1103874 Min Qty: 7 Package Multiple: 1 | Americas - 322 |
|
$8.6500 | Buy Now |
DISTI #
XM1100_1103874
|
Richardson RFPD | GPS/GNSS MODULE RoHS: Compliant Min Qty: 1 | 322 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XM1100_1103874
Sierra Wireless
Buy Now
Datasheet
|
Compare Parts:
XM1100_1103874
Sierra Wireless
Telecom Circuit, 1-Func, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIERRA WIRELESS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SIERRA WIRELESS | |
JESD-30 Code | R-XQMA-N20 | |
Length | 9.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.2 mm | |
Terminal Position | QUAD | |
Width | 9 mm |