Datasheets
XM0830SL-BL1701 by: Murata Manufacturing Co Ltd

Diversity Switch, 800MHz Min, 3000MHz Max, 0.7dB Insertion Loss-Max, 3 X 3 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, LEADLESS, THIN, 16 PIN

Part Details for XM0830SL-BL1701 by Murata Manufacturing Co Ltd

Overview of XM0830SL-BL1701 by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XM0830SL-BL1701

Part # Distributor Description Stock Price Buy
Chip 1 Exchange INSTOCK 1
RFQ
Chip1Cloud   29400
RFQ

Part Details for XM0830SL-BL1701

XM0830SL-BL1701 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XM0830SL-BL1701 Part Data Attributes:

XM0830SL-BL1701 Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
XM0830SL-BL1701 Murata Manufacturing Co Ltd Diversity Switch, 800MHz Min, 3000MHz Max, 0.7dB Insertion Loss-Max, 3 X 3 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, LEADLESS, THIN, 16 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant
Additional Feature HIGH ISOLATION
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 36 dBm
Insertion Loss-Max 0.7 dB
Operating Frequency-Max 3000 MHz
Operating Frequency-Min 800 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type DIVERSITY SWITCH

XM0830SL-BL1701 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XM0830SL-BL1701 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XM0830SL-BL1701 by Murata Manufacturing Co Ltd

  • Please alert me when XM0830SL-BL1701 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XM0830SL-BL1701 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XM0830SL-BL1701 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XM0830SL-BL1701 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XM0830SL-BL1701.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XM0830SL-BL1701 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: