-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diversity Switch, 800MHz Min, 2500MHz Max, 0.7dB Insertion Loss-Max, 2.50 X 2.50 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, LEADLESS, THIN, 12 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Chip1Cloud | RF SWITCH ICS GAAS | 6070 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XM0825SF-TL1301
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XM0825SF-TL1301
Murata Manufacturing Co Ltd
Diversity Switch, 800MHz Min, 2500MHz Max, 0.7dB Insertion Loss-Max, 2.50 X 2.50 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, LEADLESS, THIN, 12 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | HIGH ISOLATION | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 0.7 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH |