Part Details for XM-C318-0809D by Quantic X-Microwave
Overview of XM-C318-0809D by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C318-2 | Coilcraft Inc | Designer's Kit, Midi Springs, 2% tol, RoHS | |
C318 | Coilcraft Inc | Designer's Kit, Midi Springs, 5% tol, RoHS | |
CDC318ADLRG4 | Texas Instruments | 1-Line To 18-Line Clock Driver With I<sup>2</sup>C Control Interface 48-SSOP 0 to 70 |
Price & Stock for XM-C318-0809D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XM-C318-0809D
|
Mouser Electronics | Standard Clock Oscillators Oscillators, ROS-809C-119+ RoHS: Not Compliant | 0 |
|
$306.8100 / $314.6600 | Order Now |