There are no models available for this part yet.
Overview of XM-B7P2-0804C-01 by Quantic X-Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51741-10000804CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8S 4P Vertical Receptacle. | |
54202-S0804CLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch. | |
51700-10200804CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 8S 4P Vertical Header. |
Price & Stock for XM-B7P2-0804C-01 by Quantic X-Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
433-XM-B7P2-0804C-01
|
Mouser Electronics | Attenuators Digital Step Attenuators, ADRF5740 RoHS: Not Compliant | 0 |
|
$1,173.3300 | Order Now |
CAD Models for XM-B7P2-0804C-01 by Quantic X-Microwave
Part Data Attributes for XM-B7P2-0804C-01 by Quantic X-Microwave
XM-B7P2-0804C-01
Quantic X-Microwave
|
|
---|---|
Samacsys Manufacturer
|
Quantic X-Microwave
|
Want to compare parts?
-
XM-B7P2-0804C-01Quantic X-MicrowaveVS
-