There are no models available for this part yet.
Overview of XM-B5M9-1004D by Quantic X-Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N1004DSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 25A 35Mohm DPAK(S)/To-252 | |
H7N1004DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 25A 35Mohm DPAK(L)-(2)/To-251 | |
FDC1004DSCJ | Texas Instruments | 4 Channel Capacitance to Digital Converter for Capacitive Sensing (Cap Sensing) Solutions 10-WSON -40 to 125 |
Price & Stock for XM-B5M9-1004D by Quantic X-Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
433-XM-B5M9-1004D
|
Mouser Electronics | Signal Conditioning Band Pass Filter, SXBP-100+ [PCB: 0667] RoHS: Not Compliant | 0 |
|
$159.9000 / $164.0000 | Order Now |
CAD Models for XM-B5M9-1004D by Quantic X-Microwave
Part Data Attributes for XM-B5M9-1004D by Quantic X-Microwave
XM-B5M9-1004D
Quantic X-Microwave
|
|
---|---|
Samacsys Manufacturer
|
Quantic X-Microwave
|
Want to compare parts?
-
XM-B5M9-1004DQuantic X-MicrowaveVS
-