There are no models available for this part yet.
Overview of XM-B125-0404D-SP by Quantic X-Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC0810B-125KE | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, Ferrite-Core | |
RFC1010B-125KE | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, Ferrite-Core | |
RFC0807B-125KE | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, Ferrite-Core |
Price & Stock for XM-B125-0404D-SP by Quantic X-Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
433-XM-B125-0404D-SP
|
Mouser Electronics | Signal Conditioning Active Bias Controller, HMC920LP5E [PCB: 0943]CTL for CMD276C4 (XM-A9W3-0404D)+VIN=+11V-15V+VDD=+10V, IDQ=225mA, Vgg=-1.5V (Adj from -3.5V to -0.7V)Spring Pins RoHS: Not Compliant | 0 |
|
$343.2100 / $352.0000 | Order Now |
CAD Models for XM-B125-0404D-SP by Quantic X-Microwave
Part Data Attributes for XM-B125-0404D-SP by Quantic X-Microwave
XM-B125-0404D-SP
Quantic X-Microwave
|
|
---|---|
Samacsys Manufacturer
|
Quantic X-Microwave
|
Want to compare parts?
-
XM-B125-0404D-SPQuantic X-MicrowaveVS
-