Part Details for XM-A832-0419D by Quantic X-Microwave
Overview of XM-A832-0419D by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BIA83-25S-24.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8918BA-83-25N-10.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) |
Price & Stock for XM-A832-0419D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XM-A832-0419D
|
Mouser Electronics | RF Switch ICs Switches, ADRF5042BCCZN RoHS: Not Compliant | 0 |
|
$543.4200 / $557.3300 | Order Now |
Part Details for XM-A832-0419D
XM-A832-0419D CAD Models
XM-A832-0419D Part Data Attributes
|
XM-A832-0419D
Quantic X-Microwave
Buy Now
|
Compare Parts:
XM-A832-0419D
Quantic X-Microwave
|
Samacsys Manufacturer | Quantic X-Microwave |