Datasheets
XLUYY02D by: SunLED Group

Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-3

Part Details for XLUYY02D by SunLED Group

Overview of XLUYY02D by SunLED Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XLUYY02D

Part # Distributor Description Stock Price Buy
NAC Through-Hole LEDs, 8mm, 10mm, 20mm Lens Diameter, Color: Yellow / Yellow Lens: Yellow Diffused Wavelength: 590nm / 590nm Min.Intensity: 12/12 Viewing Angle: 50� Package Size: 10mm Round (Bi-Color) RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

Part Details for XLUYY02D

XLUYY02D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XLUYY02D Part Data Attributes

XLUYY02D SunLED Group
Buy Now Datasheet
Compare Parts:
XLUYY02D SunLED Group Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUNLED CO LTD
Package Description ROHS COMPLIANT PACKAGE-3
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Additional Feature IC COMPATIBLE, HIGH RELIABILITY
Color YELLOW
Configuration COMMON CATHODE, 2 ELEMENTS
Forward Current-Max 0.03 A
Lens Type DIFFUSED
Luminous Intensity-Nom 29.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 13.5 mm
Packing Method BULK
Peak Wavelength 590 nm
Shape ROUND
Size 10 mm
Surface Mount NO
T-code T-4
Terminal Pitch 2.54 mm
Viewing Angle 50 deg

XLUYY02D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XLUYY02D by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XLUYY02D by SunLED Group

Select Manufacturer
Which Manufacturer of XLUYY02D would you like to use for your alert(s)?
  • Please alert me when XLUYY02D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XLUYY02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XLUYY02D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XLUYY02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XLUYY02D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XLUYY02D by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: