Part Details for XLUGR37M by SunLED Group
Overview of XLUGR37M by SunLED Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for XLUGR37M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1025-ND
|
DigiKey | LED GREEN/RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4545 In Stock |
|
$0.1174 / $0.5400 | Buy Now |
|
Bisco Industries | 2000 |
|
Buy Now | ||
|
Quest Components | T-1 DUAL COLOR LED, RED/GREEN, 3 mm | 932 |
|
$0.1410 / $0.2643 | Buy Now |
|
NAC | Through-Hole LEDs, 3mm Lens Diameter, Color: Red / Green Lens: White Diffused Wavelength: 627nm / 565nm Min.Intensity: 44292 Viewing Angle: 60� Package Size: 3mm Round (Bi-Polar) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5000 |
|
$0.1190 / $0.1800 | Buy Now |
Part Details for XLUGR37M
XLUGR37M CAD Models
XLUGR37M Part Data Attributes:
|
XLUGR37M
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XLUGR37M
SunLED Group
Dual Color LED, Red/green, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 19.0/15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 627/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for XLUGR37M
This table gives cross-reference parts and alternative options found for XLUGR37M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLUGR37M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LUGR37M | Dual Color LED, Red/green, Diffused White, T-1, 3mm, | SunLED Group | XLUGR37M vs LUGR37M |