Part Details for XLS2804AP-350 by Exel Microelectronics Inc
Overview of XLS2804AP-350 by Exel Microelectronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XLS2804AP-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 128 |
|
$8.4094 / $14.6250 | Buy Now |
|
Quest Components | 102 |
|
$11.7000 / $19.5000 | Buy Now | |
|
Quest Components | 9 |
|
$23.4000 | Buy Now |
Part Details for XLS2804AP-350
XLS2804AP-350 CAD Models
XLS2804AP-350 Part Data Attributes:
|
XLS2804AP-350
Exel Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
XLS2804AP-350
Exel Microelectronics Inc
EEPROM, 512X8, 350ns, Parallel, NMOS, PDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXEL MICROELECTRONICS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 350 ns | |
Command User Interface | NO | |
Data Polling | NO | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.04 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO |
Alternate Parts for XLS2804AP-350
This table gives cross-reference parts and alternative options found for XLS2804AP-350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLS2804AP-350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C04F-35DM/883 | EEPROM, 512X8, 350ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | XLS2804AP-350 vs AT28C04F-35DM/883 |
AT28C04-35DM/883 | EEPROM, 512X8, 350ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | XLS2804AP-350 vs AT28C04-35DM/883 |
X2804ADI-35 | EEPROM, 512X8, 350ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | XLS2804AP-350 vs X2804ADI-35 |
X2804AP-35 | EEPROM, 512X8, 350ns, Parallel, NMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | XLS2804AP-350 vs X2804AP-35 |
AT28C04E-35DM/883 | EEPROM, 512X8, 350ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | XLS2804AP-350 vs AT28C04E-35DM/883 |
XLS2804A-350P | EEPROM, 512X8, 350ns, Parallel, NMOS, PDIP24, | Exel Microelectronics Inc | XLS2804AP-350 vs XLS2804A-350P |