Part Details for XLR6A11C by ITT Interconnect Solutions
Overview of XLR6A11C by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLR6A11C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1252-ND
|
DigiKey | CONN PLUG FMALE XLR 6P SOLDER Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9060 | Buy Now |
DISTI #
XLR6A11C
|
Avnet Americas | - Bulk (Alt: XLR6A11C) Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$15.9000 / $36.5190 | Buy Now |
DISTI #
ITTXLR6A11C
|
Heilind Electronics | XLR6A11C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port Bag RoHS: Compliant |
28 In Stock |
|
$19.0600 / $32.6000 | Buy Now |
DISTI #
ITTXLR6A11C
|
Interstate Connecting Components | XLR6A11C | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$12.5000 / $19.2300 | Buy Now |
|
Master Electronics | Conn XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port Bag RoHS: Compliant |
28 In Stock |
|
$19.0600 / $32.6000 | Buy Now |