Part Details for XLR511C by ITT Interconnect Solutions
Results Overview of XLR511C by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XLR511C Information
XLR511C by ITT Interconnect Solutions is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for XLR511C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1244-ND
|
DigiKey | CONN PLUG FMALE XLR 5P SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
71 In Stock |
|
$22.1637 / $32.7200 | Buy Now |
DISTI #
ITTXLR511C
|
Heilind Electronics | XLR511C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag RoHS: Compliant |
133 In Stock |
|
$23.1600 / $38.7700 | Buy Now |
DISTI #
85578702
|
Verical | Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2407 | Americas - 129 |
|
$31.0310 / $50.4010 | Buy Now |
DISTI #
ITTXLR511C
|
Interstate Connecting Components | XLR511C | 0 |
|
Buy Now | |
DISTI #
127007-0129
|
Avnet Abacus | Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag (Alt: 127007-0129) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag RoHS: Compliant |
133 In Stock |
|
$23.1600 / $38.7700 | Buy Now |
Part Details for XLR511C
XLR511C CAD Models
XLR511C Part Data Attributes
|
XLR511C
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
XLR511C
ITT Interconnect Solutions
Select a part to compare: |
Samacsys Manufacturer | ITT CANNON |