Part Details for XLR311C by ITT Interconnect Solutions
Overview of XLR311C by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLR311C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1233-ND
|
DigiKey | CONN PLUG FMALE XLR 3P SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
101 In Stock |
|
$14.9144 / $28.8000 | Buy Now |
DISTI #
ITTXLR311C
|
Heilind Electronics | XLR311C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Audio/RCA Connector - 3 Pole - Plug RoHS: Compliant | 0 |
|
$13.9200 / $18.3500 | Buy Now |
DISTI #
ITTXLR311C
|
Interstate Connecting Components | XLR311C | 0 |
|
Buy Now | |
DISTI #
127007-0058
|
Avnet Abacus | Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag (Alt: 127007-0058) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Audio/RCA Connector - 3 Pole - Plug RoHS: Compliant | 0 |
|
$13.9200 / $18.3500 | Buy Now |
Part Details for XLR311C
XLR311C CAD Models
XLR311C Part Data Attributes
|
XLR311C
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
XLR311C
ITT Interconnect Solutions
|
Samacsys Manufacturer | ITT CANNON |