Part Details for XLR-48R6167-R by Eaton Corporation
Overview of XLR-48R6167-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) |
Price & Stock for XLR-48R6167-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLR-48R6167-R
|
Avnet Americas | Supercapacitor, EDLC, 166 F, 48.6 V, 0%, +20%, 1500 hours @ 65?C - Bulk (Alt: XLR-48R6167-R) RoHS: Not Compliant Min Qty: 32 Package Multiple: 32 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-XLR-48R6167-R
|
Mouser Electronics | Supercapacitors / Ultracapacitors 48V 166F Module RoHS: Compliant | 10 |
|
$1,350.0000 | Buy Now |
|
Future Electronics | XLR Series 48.6v 166 F 419.5X175.4X194.5 SuperCapacitor Module Capacitor Bank RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Lead time: 20 Weeks Container: Box | 0Box |
|
$1,802.3700 | Buy Now |
DISTI #
XLR-48R6167-R
|
TTI | Supercapacitors / Ultracapacitors 48V 166F Module pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 12 In Stock |
|
$1,710.2400 | Buy Now |
DISTI #
XLR-48R6167-R
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 1 | 1 |
|
$1,016.6700 | Buy Now |
DISTI #
XLR-48R6167-R
|
Avnet Abacus | Supercapacitor, EDLC, 166 F, 48.6 V, 0%, +20%, 1500 hours @ 65�C (Alt: XLR-48R6167-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |