Part Details for XLP73V124.992000I by Renesas Electronics Corporation
Overview of XLP73V124.992000I by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLP73V124.992000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLP73V124.992000ITR-ND
|
DigiKey | XTAL OSC VCXO 124.9920MHZ LVPECL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6649 | Buy Now |
DISTI #
XLP73V124.992000I
|
Avnet Americas | Crystal Oscillator 124.992MHz 3.3V 6-Pin Surface Mount - Tape and Reel (Alt: XLP73V124.992000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.6200 | Buy Now |
DISTI #
972-XLP73V124992000I
|
Mouser Electronics | VCXO Oscillators XLP7 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.5100 / $1.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
DISTI #
XLP73V124.992000I
|
Avnet Silica | (Alt: XLP73V124.992000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |